
Triple-output AC/DC power supply delivering 65W total output power. Features include 5V, 24V, and -12V output voltages with respective convection/forced air current ratings of 7A/9A, 1.5A/2.5A, and 2.5A/4A. This chassis-mount power supply operates from 0°C to 50°C, boasts 80% efficiency, and is RoHS compliant. Dimensions are 5 inches in length, 3 inches in width, and 1.19 inches in height.
SL Power GLC65DG technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 2.5A |
| Efficiency | 80% |
| Height | 1.19inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 65W |
| Output Voltage | -12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLC65 (65W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 6.499999oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC65DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
