
The GLC75-28G is a 75W AC/DC power supply from SL Power with a single output voltage of 28V and a maximum output current of 2.7A. It operates within a temperature range of 0°C to 50°C and is available in bulk packaging. The power supply is chassis mount, panel, or screw mountable and has a weight of 1lb. It is not RoHS compliant.
SL Power GLC75-28G technical specifications.
| Current - Output 1 | 2.7A |
| Efficiency | 85% |
| Height | 1.56inch |
| Lead Free | Lead Free |
| Length | 5.75inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 76W |
| Output Voltage | 28V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GLC75 (75W) |
| Voltage - Output 1 | 28V |
| Weight | 1lb |
| Width | 3.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC75-28G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.