SL Power GLC75A technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 1A |
| Efficiency | 85% |
| Height | 1.3inch |
| Input Current | 2.3A |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GLC75 (75W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.2lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
