
Quad-output AC/DC power supply delivering 75W total output power. Features four outputs with voltages of 5.1V, 24V, -12V, and 12V, supporting maximum output currents of 8A, 2.5A, 1A, and 2.5A respectively. Chassis mountable with screw terminals, this 75W power supply operates efficiently at 78% and is designed for a temperature range of 0°C to 50°C. Dimensions are 7 inches in length, 4.25 inches in width, and 1.3 inches in height, with a weight of 1.2lb.
SL Power GLC75D technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 78% |
| Height | 1.3inch |
| Input Current | 2.3A |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 75W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GLC75 (75W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.2lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC75D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
