SL Power GLC75D-103 technical specifications.
| Efficiency | 78% |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 75W |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC75D-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.