SL Power GLC75J technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 107.95 |
| Length | 177.8 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 33.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power GLC75J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.