SL Power GLD140A technical specifications.
| Approvals | CE |
| Height | 114mm |
| Length | 216mm |
| Mount | Panel |
| Number of Outputs | 5 |
| Output Power | 140W |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Width | 49.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLD140A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.