
Quad-output AC/DC power supply delivering 140W total output power. Features include 5V/16A, 12V/6A, 12V/4A, and -12V/0.75A outputs. Chassis mountable with 85% efficiency and a maximum operating temperature of 50°C. Dimensions are 8.5 inches (length) x 4.5 inches (width) x 1.95 inches (height).
SL Power GLD140AG technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 6A |
| Current - Output 3 | 4A |
| Depth | 114.3mm |
| Efficiency | 85% |
| Height | 1.95inch |
| Length | 8.5inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 140W |
| Max Power Dissipation | 140W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 140W |
| Output Voltage | -12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLD140 (140W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLD140AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.