This DC/DC converter features an efficiency of 85% and a maximum output power of 140W. It has a maximum current rating of 3A and is designed to operate within a temperature range of 0 to 50°C. The converter is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
SL Power GLD140B technical specifications.
| Efficiency | 85% |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 140W |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLD140B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.