
140W DC/DC Board Mount Power Supply Module featuring four outputs: 5V, 24V, 12V, and -12V. Delivers a maximum output current of 16A on the 5V output, with 4A available on the other three outputs. Achieves 85% efficiency and operates within a temperature range of 0°C to 50°C. Designed for chassis or panel mounting, this module offers 140W of output power and is CE approved.
SL Power GLD140D technical specifications.
| Approvals | CE |
| Current - Output 1 | 16A |
| Current - Output 2 | 4A |
| Current - Output 3 | 4A |
| Depth | 114.3mm |
| Efficiency | 85% |
| Height | 1.95inch |
| Length | 8.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 140W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 140W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GLD140 (140W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 1.09kg |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLD140D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.