SL Power GLD140E technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 114.3 |
| Length | 215.9 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 49.53 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power GLD140E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.