
The GLD140G is a 4-output DC/DC converter with a maximum output power of 140 watts. It operates within a temperature range of 0°C to 50°C. The converter has four outputs, with maximum current ratings of 3 amps, 10 amps, 4 amps, and 16 amps for outputs 1, 2, 3, and 4, respectively. Outputs 1, 2, and 3 are rated for 5 volts, 3.3 volts, and 12 volts, respectively. The converter is packaged in bulk quantities, with each package containing 10 units.
SL Power GLD140G technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 10A |
| Current - Output 3 | 4A |
| Efficiency | 85% |
| Height | 1.95inch |
| Length | 8.5inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 140W |
| Number of Outputs | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLD140G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.