SL Power GLD150-15G technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 80% |
| Height | 1.7inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLD150 (150W) |
| Voltage - Output 1 | 15V |
| Weight | 862g |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLD150-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.