
The GLM50A is a 3-output DC/DC converter with a maximum output current of 2.5A and a maximum output power of 50W. It has an efficiency of 85% and operates within a temperature range of 0°C to 50°C. The converter is available in a 20-piece package and is suitable for chassis mount applications using screws. However, it is not RoHS compliant.
SL Power GLM50A technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 200mA |
| Depth | 107.95mm |
| Efficiency | 85% |
| Height | 1.25inch |
| Length | 4.25inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 50W |
| Output Voltage | 5.05V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GLM50 (50W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 5oz |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLM50A to view detailed technical specifications.
No datasheet is available for this part.