SL Power GLM50A-108 technical specifications.
| Efficiency | 85% |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLM50A-108 to view detailed technical specifications.
No datasheet is available for this part.