SL Power GLM65A technical specifications.
| Approvals | CSA |
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Current - Output 3 | 2.5A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.35inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GLM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 6.499999oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLM65A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.