Triple-output AC/DC power supply delivering 5V, 24V, and 12V with a maximum output power of 65W. Features convection cooling current ratings of 7A, 1.5A, and 2.5A, and forced air cooling ratings of 9A, 2.5A, and 4A respectively. This 60W medical-grade power supply offers 80% efficiency and operates within a 0°C to 50°C temperature range. Panel-mounted with dimensions of 5" L x 3" W x 1.35" H, it is CSA approved and RoHS compliant.
SL Power GLM65EG technical specifications.
| Approvals | CSA |
| Current - Output 1 | 7A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 2.5A |
| Efficiency | 80% |
| Height | 1.35inch |
| Length | 5inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Power | 65W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Weight | 6.499999oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLM65EG to view detailed technical specifications.
No datasheet is available for this part.