SL Power GLM65H technical specifications.
| Approvals | CSA |
| Efficiency | 80% |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Power | 65W |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 6.5oz |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLM65H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.