SL Power GLM65HG technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Current - Output 3 | 2.5A |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Number of Outputs | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLM |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLM65HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.