
SL Power GLM75-12 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 6.3A |
| Efficiency | 78% |
| Height | 1.35inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 76W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GLM75 (75W) |
| Voltage - Output 1 | 12V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLM75-12 to view detailed technical specifications.
No datasheet is available for this part.