The GLM75-15G is a 75W AC/DC power supply with a single 15V output and 5A current rating. It has a chassis mount design and operates within a temperature range of 0°C to 50°C. The power supply is available in bulk packaging with 15 units per package. It is not RoHS compliant.
SL Power GLM75-15G technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 78% |
| Height | 1.56inch |
| Length | 5.75inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GLM75 (75W) |
| Voltage - Output 1 | 15V |
| Weight | 1lb |
| Width | 3.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLM75-15G to view detailed technical specifications.
No datasheet is available for this part.