
75W AC-DC regulated power supply module featuring a single 24V output delivering up to 3.1A. This board mount converter operates with 85% efficiency, a 0°C to 50°C temperature range, and is lead-free and RoHS compliant. Designed for chassis, panel, or screw mounting, it boasts CE, TUV, and cURus approvals.
SL Power GLM75-24G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 3.1A |
| Depth | 86.36mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.1A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.1A |
| Output Power | 75W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | GLM75 |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLM75-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.