
75W AC/DC power supply, single output, delivering 28V at 2.7A. Features 85% efficiency and a compact chassis or panel mount design. Operating temperature range from 0°C to 50°C, with UL, CSA, CE, IEC, and EN approvals.
SL Power GLM75-28G technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current - Output 1 | 2.7A |
| Depth | 86.36mm |
| Efficiency | 85% |
| Height | 1.56inch |
| Length | 5.75inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 75W |
| Output Voltage | 28V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLM75 |
| Voltage - Output 1 | 28V |
| Weight | 1lb |
| Width | 3.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLM75-28G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
