SL Power GLM75JG technical specifications.
| Package Length (mm) | 177.8 |
| Package Width (mm) | 107.95 |
| Package Height (mm) | 33.02 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5.1|12|-12|5V |
| Maximum Output Current | 8|2.5|1|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 78% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2.3A |
| Ripple & Noise | 50mV|120mV|120mV|50mV |
| Cage Code | 60975 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power GLM75JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.