
Quad-output AC/DC power supply delivering 75W total output power. Features include 5.1V/8A, 24V/4A, -12V/1A, and 12V/2.5A outputs. With 78% efficiency and a 0°C to 50°C operating temperature range, this 75W unit is chassis and panel mountable. Approvals include CSA and CE.
SL Power GLM75P technical specifications.
| Approvals | CSA, CE |
| Current - Output 1 | 8A |
| Current - Output 2 | 4A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 78% |
| Height | 1.3inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 75W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GLM75 (75W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.2lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLM75P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.