SL Power GNT248G technical specifications.
| Current - Output 1 | 1.9A |
| Depth | 76.2mm |
| Efficiency | 90% |
| Height | 1.25inch |
| Length | 5inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.9A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.9A |
| Output Power | 200W |
| Output Voltage | 48V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | GNT200 (200W) |
| Voltage - Output 1 | 48V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT248G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
