SL Power GNT30-15G technical specifications.
| Efficiency | 78% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Series | GNT30 (30W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT30-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
