SL Power GNT30-24G technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 50mm |
| Efficiency | 78% |
| Height | 0.98inch |
| Isolation Voltage | 4kV |
| Length | 3.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Series | GNT30 (30W) |
| Voltage - Output 1 | 24V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT30-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
