SL Power GNT30-28 technical specifications.
| Current - Output 1 | 1.07A |
| Efficiency | 78% |
| Frequency | 55Hz |
| Height | 0.98inch |
| Input Current | 1.07A |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 3.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.07A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | GNT30 (30W) |
| Voltage - Output 1 | 28V |
| Weight | 3.52oz |
| Width | 1.97inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GNT30-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
