400W AC-DC regulated power supply module, featuring a single 12V output delivering up to 33.3A. This board mount converter boasts 91% efficiency and operates from 0°C to 70°C. Designed for chassis, panel, or screw mounting, it offers a robust 400W maximum output power. Approvals include CE, TUV, and cURus, with lead-free and RoHS compliance. Dimensions are 7 inches in length, 4 inches in width, and 1.5 inches in height.
SL Power GNT412ABG technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 33.3A |
| Depth | 100mm |
| Efficiency | 91% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 4.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 33.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 400W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | GNT400 |
| Voltage - Output 1 | 12V |
| Weight | 1.653lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT412ABG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.