Single-output AC/DC power supply delivering 24V at 12.5A, with a maximum output power of 400W. Features include 91% efficiency, a wide operating temperature range of 0°C to 70°C, and multiple mounting options (Chassis, Panel, Screw). Approvals include CE, TUV, and cURus, with RoHS compliance and lead-free construction. Dimensions are 7 inches (length) x 4 inches (width) x 1.5 inches (height), weighing 1.653lb.
SL Power GNT424ABG technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 16.7A |
| Depth | 100mm |
| Efficiency | 91% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 4.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Output Power | 400W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 400W |
| Output Voltage | 24V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GNT400 |
| Voltage - Output 1 | 24V |
| Weight | 1.653lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT424ABG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.