SL Power GNT424BTG technical specifications.
| Approvals | CE, cURus, DEMKO |
| Current - Output 1 | 16.7A |
| Efficiency | 91% |
| Height | 1.5inch |
| Length | 7inch |
| Max Current Rating | 4.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GNT400 |
| Voltage - Output 1 | 24V |
| Weight | 1.653lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GNT424BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.