SL Power GNT448ABTG technical specifications.
| Current - Output 1 | 8.4A |
| Depth | 100mm |
| Efficiency | 91% |
| Height | 1.58inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 4.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 400W |
| Output Voltage | 48V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | GNT400 (400W) |
| Voltage - Output 1 | 48V |
| Weight | 1.653lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT448ABTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.