
60W AC/DC power supply, single output, 12V, 5A. Features 60W maximum output power, 4.2A output current, and 80% efficiency. Isolation voltage rated at 4kV, with operating temperatures from 0°C to 70°C. Chassis mountable with screw terminals, RoHS compliant, and lead-free construction.
SL Power GNT60-12G technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 50.8mm |
| Efficiency | 80% |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNT60 (65W) |
| Voltage - Output 1 | 12V |
| Weight | 4.64oz |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT60-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
