
The GNT60-24 is a single output power supply with an output voltage of 24V and a maximum output current of 2.1A. It has a package quantity of 25 units. The power supply measures 4inch in length, 2inch in width, and 0.97inch in height, and weighs 4.64oz. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2.1A |
| Height | 0.97inch |
| Length | 4inch |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | GNT |
| Voltage - Output 1 | 24V |
| Weight | 4.64oz |
| Width | 2inch |
| RoHS | Not Compliant |
