
60W AC/DC power supply, single output, delivering 24V at 2.7A. Features 60W maximum output power and 2.1A maximum output current for Output 1. Offers 4kV isolation voltage and operates within a 0°C to 70°C temperature range. Chassis mountable with screw terminals, this power supply boasts 80% efficiency and a compact design with dimensions of 4 inches (length) x 2 inches (width) x 0.97 inches (height).
SL Power GNT60-24G technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 50.8mm |
| Efficiency | 80% |
| Height | 0.97inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GNT60 (65W) |
| Voltage - Output 1 | 24V |
| Weight | 4.64oz |
| Width | 2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GNT60-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
