SL Power GPC200D technical specifications.
| Current - Output 1 | 18A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Efficiency | 65% |
| Height | 2.5inch |
| Input Current | 5.5A |
| Length | 9inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPC200 (200W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 4lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC200D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.