Quad-output AC/DC power supply delivering 150W total output power. Features include 5V/18A, 24V/3A, -15V/1A, and 15V/3A outputs. This chassis-mount unit operates from 0°C to 50°C with 65% efficiency and a maximum power dissipation of 200W. Dimensions are 127mm length and 228.6mm depth.
SL Power GPC200EG technical specifications.
| Current - Output 1 | 18A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 228.6mm |
| Efficiency | 65% |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 150W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPC200 (200W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 4lb |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC200EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.