SL Power GPC225-15 technical specifications.
| Width | 127 |
| Length | 228.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Height | 63.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power GPC225-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.