SL Power GPC40-15G technical specifications.
| Current - Output 1 | 2.7A |
| Efficiency | 70% |
| Height | 1.28inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 41W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC40 (40W) |
| Voltage - Output 1 | 15V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC40-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
