SL Power GPC40-28G technical specifications.
| Current - Output 1 | 1.4A |
| Efficiency | 70% |
| Height | 1.28inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.4A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPC40 (40W) |
| Voltage - Output 1 | 28V |
| Weight | 454g |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC40-28G to view detailed technical specifications.
No datasheet is available for this part.