
Single-output AC/DC power supply delivering 12V at 3.3A for a total of 40W maximum output power. Features include 77% efficiency, a 0°C to 50°C operating temperature range, and chassis, panel, or screw mounting options. This 40W power supply has a 6-pin configuration and measures 4 inches in length, 2 inches in width, and 1.5 inches in height.
SL Power GPC41-12G technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 50.8mm |
| Efficiency | 77% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC41 (41W) |
| Voltage - Output 1 | 12V |
| Weight | 196g |
| Width | 2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC41-12G to view detailed technical specifications.
No datasheet is available for this part.
