SL Power GPC41-28 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 0.75 |
| Height | 38.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power GPC41-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.