SL Power GPC41-5 technical specifications.
| Current - Output 1 | 6A |
| Efficiency | 77% |
| Height | 1.5inch |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.1V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | GPC41 (41W) |
| Voltage - Output 1 | 5.1V |
| Weight | 7oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC41-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.