SL Power GPC50A technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Depth | 99.57mm |
| Efficiency | 65% |
| Height | 1.57inch |
| Length | 6.3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPC50 (50W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1.5lb |
| Width | 3.92inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.