Quad-output AC/DC power supply delivering 55W total output power. Features include 5V/6A, 24V/1.5A, 15V/1A, and -15V/1A outputs. This chassis mount unit operates from 0°C to 50°C with 70% efficiency. Dimensions are 6.3 inches (length) x 4 inches (width) x 1.68 inches (height).
SL Power GPC55E technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 1A |
| Depth | 100.08mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Length | 6.3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPC55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -15V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC55E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.