
Quad-output AC/DC power supply delivering 80W maximum output power. Features include 5V/12A, 12V/3A, -12V/1A, and -5V/1A outputs. This chassis and panel mount unit operates from 0°C to 50°C with 70% efficiency. Dimensions are 7 inches (length) x 4.25 inches (width) x 1.68 inches (height), with a weight of 816g. Lead-free and RoHS compliant.
SL Power GPC80BG technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | -5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPC80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| Weight | 816g |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC80BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
