
Quad-output AC/DC power supply delivering 80W total output power. Features include 5V/12A, 24V/2A, -15V/1A, and 15V/1A outputs. This chassis or panel mount unit operates from 0°C to 50°C, is RoHS compliant, and holds CE, TUV, and cURus approvals. Dimensions are 7 inches (L) x 4.25 inches (W) x 1.86 inches (H).
SL Power GPC80EG technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 12A |
| Current - Output 2 | 2A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.86inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | GPC80 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC80EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.