
The GPFC110-15 is a 15V 5.3A AC/DC power supply with a maximum power dissipation of 75W. It has a chassis mount design and operates within a temperature range of 0-50°C. The power supply is available in a package quantity of 15 units.
SL Power GPFC110-15 technical specifications.
| Current - Output 1 | 5.3A |
| Depth | 95.25mm |
| Height | 1.75inch |
| Length | 6.3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.3A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Power | 75W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPFC110 (110W) |
| Voltage - Output 1 | 15V |
| Weight | 2lb |
| Width | 3.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPFC110-15 to view detailed technical specifications.
No datasheet is available for this part.