
The GPFC110-48 is a 48V 1.7A AC/DC power supply with a maximum power dissipation of 75W and an operating temperature range of 0-50°C. It is designed for chassis mount applications and is available in a package quantity of 15. The power supply is not RoHS compliant.
SL Power GPFC110-48 technical specifications.
| Current - Output 1 | 1.7A |
| Height | 1.75inch |
| Length | 6.3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Voltage | 48V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPFC110 (110W) |
| Voltage - Output 1 | 48V |
| Weight | 2lb |
| Width | 3.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPFC110-48 to view detailed technical specifications.
No datasheet is available for this part.
